- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6SMA480A
P6SMA480A
Diotec Semiconductors
TVS - SMA - 150°C - 600W - 408V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMA - 150°C - 600W - 408V - Unidirectional
Search Keywords: P6SMA480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6SMA480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,875
$0.1476
3,750
$0.1107
5,625
$0.1033
7,500 +
$0.1013
Click for Quote
Log in
to unlock special pricing