- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE9.1
Diotec Semiconductors
P6KE9.1
TVS Diode - DO-15 - 7.3V - 600W - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
TVS Diode - DO-15 - 7.3V - 600W - Unidirectional
Search Keywords: P6KE91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6KE9.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is P6KE9.1 RoHS compliant?
Yes, P6KE9.1 is RoHS compliant.
What is the lead time for P6KE9.1?
The standard lead time for P6KE9.1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.0987
4,000
$0.0777
8,000
$0.0743
12,000
$0.0732
28,000
$0.0703
52,000
$0.0641
100,000
$0.0631
152,000 +
$0.0622
Click for Quote
Log in
to unlock special pricing