- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE8.2CA
Diotec Semiconductors
P6KE8.2CA
TVS - DO-15 - 175°C - 600W - 7V - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TVS - DO-15 - 175°C - 600W - 7V - Bidirectional
Search Keywords: P6KE82CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6KE8.2CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is P6KE8.2CA RoHS compliant?
Yes, P6KE8.2CA is RoHS compliant.
What is the lead time for P6KE8.2CA?
The standard lead time for P6KE8.2CA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
250
$0.1260
4,000
$0.0949
8,000
$0.0936
12,000
$0.0923
28,000
$0.0897
52,000
$0.0818
100,000
$0.0816
152,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing