- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE8.2
P6KE8.2
Diotec Semiconductors
TVS Diode - DO-15 - 6.6V - 600W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - DO-15 - 6.6V - 600W - Unidirectional
Search Keywords: P6KE82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6KE8.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.0987
4,000
$0.0777
8,000
$0.0743
12,000
$0.0732
28,000
$0.0703
52,000
$0.0641
100,000
$0.0631
152,000 +
$0.0622
Click for Quote
Log in
to unlock special pricing