- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P600M
Diotec Semiconductors
P600M
Diode - P600 - 1000V - 6A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Diode - P600 - 1000V - 6A - 175°C
Search Keywords: P600M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P600M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is P600M RoHS compliant?
Yes, P600M is RoHS compliant.
What is the lead time for P600M?
The standard lead time for P600M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Buy all 190 in-stock or the regular minimum order quantity of 500
On Order:
7,000
can ship 11/9/26
Manufacturer Stock:
443,000
can ship
Stock lot only:
190
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$0.0864
500
$0.0785
2,500
$0.0746
5,000
$0.0729
7,500
$0.0719
25,000
$0.0690
50,000
$0.0673
100,000
$0.0656
150,000 +
$0.0646
Click for Quote
Log in
to unlock special pricing