- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P600K
P600K
Diotec Semiconductors
Diode - P600 - 800V - 6A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 800V - 6A - 175°C
Search Keywords: P600K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P600K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Buy all 290 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
268,000
can ship
Stock lot only:
290
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.0855
1,000
$0.0777
3,000
$0.0775
5,000
$0.0768
8,000
$0.0761
25,000
$0.0759
50,000
$0.0757
100,000
$0.0755
150,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing