- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P600J
Diotec Semiconductors
P600J
Diode - P600 - 600V - 6A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - P600 - 600V - 6A - 175°C
Search Keywords: P600J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P600J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is P600J RoHS compliant?
Yes, P600J is RoHS compliant.
What is the lead time for P600J?
The standard lead time for P600J is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
86,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$0.2227
2,500
$0.1789
5,000
$0.1750
7,500
$0.1726
25,000
$0.1642
50,000
$0.1511
100,000
$0.1507
150,000 +
$0.1503
Click for Quote
Log in
to unlock special pricing