- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P600D
Diotec Semiconductors
P600D
Diode - P600 - 200V - 6A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - P600 - 200V - 6A - 175°C
Search Keywords: P600D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | P600D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is P600D RoHS compliant?
Yes, P600D is RoHS compliant.
What is the lead time for P600D?
The standard lead time for P600D is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,650
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.1800
2,500
$0.1322
5,000
$0.1293
7,500
$0.1239
25,000
$0.1095
50,000
$0.0937
100,000
$0.0935
150,000 +
$0.0932
Click for Quote
Log in
to unlock special pricing