- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P600B
P600B
Diotec Semiconductors
Diode - P600 - 100V - 6A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 100V - 6A - 175°C
Search Keywords: P600B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P600B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
On Order:
10,000
can ship 7/13/26
Manufacturer Stock:
34,500
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1463
3,000
$0.1081
8,000
$0.0967
25,000
$0.0923
50,000
$0.0921
100,000
$0.0918
150,000
$0.0916
250,000 +
$0.0914
Click for Quote
Log in
to unlock special pricing