- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMAJ8.0CA
P4SMAJ8.0CA
Diotec Semiconductors
TVS - SMA - 150°C - 400W - 8V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMA - 150°C - 400W - 8V - Bidirectional
Search Keywords: P4SMAJ80CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4SMAJ8.0CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7,500
$0.0436
15,000
$0.0417
30,000
$0.0406
52,500
$0.0395
105,000
$0.0379
150,000
$0.0361
255,000
$0.0360
502,500 +
$0.0356
Click for Quote
Log in
to unlock special pricing