- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMAJ10
Diotec Semiconductors
P4SMAJ10
TVS Diode - SMA - 10V - 400W - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode - SMA - 10V - 400W - Unidirectional
Search Keywords: P4SMAJ10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4SMAJ10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is P4SMAJ10 RoHS compliant?
Yes, P4SMAJ10 is RoHS compliant.
What is the lead time for P4SMAJ10?
The standard lead time for P4SMAJ10 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
7,500
$0.0421
15,000
$0.0403
30,000
$0.0392
52,500
$0.0381
105,000
$0.0366
150,000
$0.0347
255,000
$0.0347
502,500 +
$0.0343
Click for Quote
Log in
to unlock special pricing