- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA530A
P4SMA530A
Diotec Semiconductors
TVS - SMA - 150°C - 400W - 477V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMA - 150°C - 400W - 477V - Unidirectional
Search Keywords: P4SMA530A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4SMA530A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
5000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0865
7,500
$0.0863
15,000
$0.0841
30,000
$0.0818
52,500
$0.0786
105,000
$0.0784
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing