- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA530
P4SMA530
Diotec Semiconductors
TVS Diode - SMA - 429V - 400W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - SMA - 429V - 400W - Unidirectional
Search Keywords: P4SMA530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4SMA530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.0952
5,000
$0.0910
7,500
$0.0908
15,000
$0.0885
30,000
$0.0860
52,500
$0.0826
105,000
$0.0824
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing