- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4SMA480A
Diotec Semiconductors
P4SMA480A
TVS - SMA - 150°C - 400W - 408V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - SMA - 150°C - 400W - 408V - Unidirectional
Search Keywords: P4SMA480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4SMA480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is P4SMA480A RoHS compliant?
Yes, P4SMA480A is RoHS compliant.
What is the lead time for P4SMA480A?
The standard lead time for P4SMA480A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0865
7,500
$0.0863
15,000
$0.0841
30,000
$0.0818
52,500
$0.0786
105,000
$0.0784
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing