- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4KE170CA
P4KE170CA
Diotec Semiconductors
TVS - DO-15 - 175°C - 400W - 145V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - DO-15 - 175°C - 400W - 145V - Bidirectional
Search Keywords: P4KE170CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4KE170CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.1000
4,000
$0.0788
8,000
$0.0754
12,000
$0.0743
28,000
$0.0712
52,000
$0.0650
100,000
$0.0648
152,000 +
$0.0647
Click for Quote
Log in
to unlock special pricing