- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P4KE10A
Diotec Semiconductors
P4KE10A
TVS - DO-15 - 175°C - 400W - 8.5V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TVS - DO-15 - 175°C - 400W - 8.5V - Unidirectional
Search Keywords: P4KE10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P4KE10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is P4KE10A RoHS compliant?
Yes, P4KE10A is RoHS compliant.
What is the lead time for P4KE10A?
The standard lead time for P4KE10A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$0.1079
4,000
$0.0850
8,000
$0.0813
12,000
$0.0801
28,000
$0.0768
52,000
$0.0701
100,000
$0.0700
152,000 +
$0.0698
Click for Quote
Log in
to unlock special pricing