- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P2500W
Diotec Semiconductors
P2500W
Diode - P600 - 1600V - 25A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - P600 - 1600V - 25A - 175°C
Search Keywords: P2500W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P2500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is P2500W RoHS compliant?
Yes, P2500W is RoHS compliant.
What is the lead time for P2500W?
The standard lead time for P2500W is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$0.744
250
$0.685
500
$0.660
1,000
$0.635
2,500
$0.602
5,000
$0.549
7,500
$0.535
10,000 +
$0.525
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT