- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P2500T
Diotec Semiconductors
P2500T
Diode - P600 - 1300V - 25A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - P600 - 1300V - 25A - 175°C
Search Keywords: P2500T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P2500T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is P2500T RoHS compliant?
Yes, P2500T is RoHS compliant.
What is the lead time for P2500T?
The standard lead time for P2500T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$0.898
250
$0.730
500
$0.728
1,000
$0.697
2,500
$0.640
5,000
$0.608
7,500
$0.592
10,000 +
$0.590
Click for Quote
Log in
to unlock special pricing