- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P2500G
P2500G
Diotec Semiconductors
Diode - P600 - 400V - 25A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 400V - 25A - 175°C
Search Keywords: P2500G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P2500G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5452
500
$0.4430
1,000
$0.4231
3,000
$0.3993
5,000
$0.3689
8,000
$0.3680
10,000
$0.3591
15,000 +
$0.3582
Click for Quote
Log in
to unlock special pricing