- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P2500A
P2500A
Diotec Semiconductors
Diode - P600 - 50V - 25A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 50V - 25A - 175°C
Search Keywords: P2500A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P2500A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$0.5237
500
$0.4255
1,000
$0.4064
3,000
$0.3835
5,000
$0.3544
8,000
$0.3535
10,000
$0.3449
15,000 +
$0.3441
Click for Quote
Log in
to unlock special pricing