- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P2000K
P2000K
Diotec Semiconductors
Diode - P600 - 800V - 20A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 800V - 20A - 150°C
Search Keywords: P2000K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P2000K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.8637
500
$0.5172
1,000
$0.4640
3,000
$0.4566
5,000
$0.4488
8,000
$0.4477
10,000
$0.4341
15,000 +
$0.4330
Click for Quote
Log in
to unlock special pricing