- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P2000GTL
P2000GTL
Diotec Semiconductors
Diode - P600 - 400V - 20A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 400V - 20A - 175°C
Search Keywords: P2000GTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P2000GTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5354
500
$0.4350
1,000
$0.4155
3,000
$0.3921
5,000
$0.3623
8,000
$0.3614
10,000
$0.3527
15,000 +
$0.3518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments