- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P2000DTL
Diotec Semiconductors
P2000DTL
Diode - P600 - 200V - 20A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - P600 - 200V - 20A - 175°C
Search Keywords: P2000DTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P2000DTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is P2000DTL RoHS compliant?
Yes, P2000DTL is RoHS compliant.
What is the lead time for P2000DTL?
The standard lead time for P2000DTL is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.4350
1,000
$0.4155
2,500
$0.3977
5,000
$0.3623
7,500
$0.3614
10,000
$0.3527
15,000
$0.3518
25,000 +
$0.3480
Click for Quote
Log in
to unlock special pricing