- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P1000G
Diotec Semiconductors
P1000G
Diode - P600 - 400V - 10A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - P600 - 400V - 10A - 175°C
Search Keywords: P1000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P1000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is P1000G RoHS compliant?
Yes, P1000G is RoHS compliant.
What is the lead time for P1000G?
The standard lead time for P1000G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.2589
1,000
$0.2432
2,500
$0.2326
5,000
$0.2148
7,500
$0.2089
25,000
$0.2007
50,000 +
$0.2002
Click for Quote
Log in
to unlock special pricing