- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- P1000B
Diotec Semiconductors
P1000B
Diode - P600 - 100V - 10A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - P600 - 100V - 10A - 175°C
Search Keywords: P1000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P1000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is P1000B RoHS compliant?
Yes, P1000B is RoHS compliant.
What is the lead time for P1000B?
The standard lead time for P1000B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.4306
1,000
$0.4128
2,500
$0.3627
5,000
$0.3385
7,500
$0.3156
25,000
$0.2868
50,000 +
$0.2861
Click for Quote
Log in
to unlock special pricing