- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MYS125
Diotec Semiconductors
MYS125
Bridge - 1-ph - MicroDIL - 250V - 0.5A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - MicroDIL - 250V - 0.5A - 150°C
Search Keywords: MYS125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MYS125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MYS125 RoHS compliant?
Yes, MYS125 is RoHS compliant.
What is the lead time for MYS125?
The standard lead time for MYS125 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0794
8,000
$0.0759
12,000
$0.0749
28,000
$0.0718
52,000
$0.0689
100,000
$0.0655
152,000
$0.0654
252,000 +
$0.0647
Click for Quote
Log in
to unlock special pricing