- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MURS3060YR-AQ
MURS3060YR-AQ
Diotec Semiconductors
Diode - Superfast - D2PAK - 600V - 30A - 29ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - D2PAK - 600V - 30A - 29ns - 175°C
Search Keywords: MURS3060YRAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MURS3060YR-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
800
$0.800
1,600
$0.766
3,200
$0.734
5,600
$0.715
8,000
$0.713
10,400
$0.705
15,200
$0.703
25,600 +
$0.687
Click for Quote
Log in
to unlock special pricing