- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR860
MUR860
Diotec Semiconductors
Diode - Superfast - TO-220AC - 600V - 8A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - TO-220AC - 600V - 8A - 50ns - 175°C
Search Keywords: MUR860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MUR860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Manufacturer Stock:
3,550
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2347
3,000
$0.2280
5,000
$0.2151
8,000
$0.2123
10,000
$0.2117
25,000
$0.2083
50,000 +
$0.2077
Click for Quote
Log in
to unlock special pricing