- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR460L
MUR460L
Diotec Semiconductors
Diode - Superfast - DO-201 - 600V - 4A - 60ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - DO-201 - 600V - 4A - 60ns - 150°C
Search Keywords: MUR460L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MUR460L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,900
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,700
$0.0524
3,400
$0.0508
8,500
$0.0497
25,500
$0.0459
51,000
$0.0458
100,300
$0.0451
151,300
$0.0449
251,600 +
$0.0448
Click for Quote
Log in
to unlock special pricing