- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR460
Diotec Semiconductors
MUR460
Diode - Superfast - DO-201 - 600V - 4A - 50ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - Superfast - DO-201 - 600V - 4A - 50ns - 175°C
Search Keywords: MUR460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MUR460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Frequently Asked Questions
Is MUR460 RoHS compliant?
Yes, MUR460 is RoHS compliant.
What is the lead time for MUR460?
The standard lead time for MUR460 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.2194
1,700
$0.1890
3,400
$0.1877
5,100
$0.1864
8,500
$0.1839
25,500
$0.1714
51,000
$0.1710
100,300 +
$0.1704
Click for Quote
Log in
to unlock special pricing