- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR2060CT
MUR2060CT
Diotec Semiconductors
Diode - Superfast - TO-220AB - 600V - 20A - 35ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - TO-220AB - 600V - 20A - 35ns - 150°C
Search Keywords: MUR2060CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MUR2060CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2923
3,000
$0.2785
5,000
$0.2457
8,000
$0.2445
10,000
$0.2362
25,000
$0.2350
50,000
$0.2338
100,000 +
$0.2327
Click for Quote
Log in
to unlock special pricing