- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR160
Diotec Semiconductors
MUR160
Diode - Superfast - DO-41 - 600V - 1A - 50ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - Superfast - DO-41 - 600V - 1A - 50ns - 175°C
Search Keywords: MUR160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MUR160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is MUR160 RoHS compliant?
Yes, MUR160 is RoHS compliant.
What is the lead time for MUR160?
The standard lead time for MUR160 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,850
Ships today, if you order in
Manufacturer Stock:
170,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0464
10,000
$0.0445
25,000
$0.0434
50,000
$0.0401
100,000
$0.0387
150,000
$0.0386
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT