- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR1560
MUR1560
Diotec Semiconductors
Diode - Superfast - TO-220AC - 600V - 15A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - TO-220AC - 600V - 15A - 50ns - 175°C
Search Keywords: MUR1560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MUR1560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.7239
500
$0.3871
1,000
$0.3833
3,000
$0.3795
5,000
$0.3786
8,000
$0.3776
10,000
$0.3767
15,000 +
$0.3757
Click for Quote
Log in
to unlock special pricing