- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MR824
MR824
Diotec Semiconductors
Diode - Fast - P600 - 400V - 5A - 300ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - P600 - 400V - 5A - 300ns - 150°C
Search Keywords: MR824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MR824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0881
3,000
$0.0827
5,000
$0.0752
8,000
$0.0750
25,000
$0.0711
50,000
$0.0683
100,000
$0.0681
150,000 +
$0.0679
Click for Quote
Log in
to unlock special pricing