- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPSA44
MPSA44
Diotec Semiconductors
BJT - TO-92 - 400V - 300mA - NPN - 0.625W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92 - 400V - 300mA - NPN - 0.625W - 150°C
Search Keywords: MPSA44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MPSA44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0586
8,000
$0.0574
28,000
$0.0552
52,000
$0.0515
100,000
$0.0504
152,000
$0.0497
252,000
$0.0489
500,000 +
$0.0477
Click for Quote
Log in
to unlock special pricing