- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPSA42BK
MPSA42BK
Diotec Semiconductors
BJT - TO-92BK - 300V - 500mA - NPN - 0.625W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92BK - 300V - 500mA - NPN - 0.625W - 150°C
Search Keywords: MPSA42BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MPSA42BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0479
10,000
$0.0406
25,000
$0.0370
50,000
$0.0308
100,000
$0.0307
150,000
$0.0307
250,000
$0.0306
500,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing