- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPSA06
Diotec Semiconductors
MPSA06
BJT - TO-92 - 80V - 500mA - NPN - 0.625W - 150°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | MPSA06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210095 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |