- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMSZ5261B
MMSZ5261B
Diotec Semiconductors
Zener - SOD-123F - 47V - 0.5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-123F - 47V - 0.5W - ±5%
Search Keywords: MMSZ5261B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMSZ5261B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0408
12,000
$0.0318
27,000
$0.0276
51,000
$0.0248
102,000
$0.0235
150,000
$0.0229
252,000
$0.0227
501,000 +
$0.0224
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments