- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMSZ5239B
Diotec Semiconductors
MMSZ5239B
Zener - SOD-123F - 9.1V - 0.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-123F - 9.1V - 0.5W - ±5%
Search Keywords: MMSZ5239B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMSZ5239B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMSZ5239B RoHS compliant?
Yes, MMSZ5239B is RoHS compliant.
What is the lead time for MMSZ5239B?
The standard lead time for MMSZ5239B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Manufacturer Stock:
42,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0214
9,000
$0.0171
27,000
$0.0164
51,000
$0.0162
102,000
$0.0156
150,000
$0.0148
252,000
$0.0143
501,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing