- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMSZ5232B
Diotec Semiconductors
MMSZ5232B
Zener - SOD-123F - 5.6V - 0.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-123F - 5.6V - 0.5W - ±5%
Search Keywords: MMSZ5232B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMSZ5232B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMSZ5232B RoHS compliant?
Yes, MMSZ5232B is RoHS compliant.
What is the lead time for MMSZ5232B?
The standard lead time for MMSZ5232B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0344
9,000
$0.0336
27,000
$0.0333
51,000
$0.0329
102,000
$0.0321
150,000
$0.0301
252,000
$0.0295
501,000 +
$0.0288
Click for Quote
Log in
to unlock special pricing