- Home ›
- All Products›
- MMS3Z3B3
MMS3Z3B3
Diotec Semiconductors
Zener Diode - SOD-323 - 3.3V - 0.3W - 2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener Diode - SOD-323 - 3.3V - 0.3W - 2%
Search Keywords: MMS3Z3B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMS3Z3B3
-
Alias/AKA:MMS3Z3B3GW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0225
9,000
$0.0177
27,000
$0.0170
51,000
$0.0167
102,000
$0.0160
150,000
$0.0152
252,000
$0.0146
501,000 +
$0.0146
Click for Quote
Log in
to unlock special pricing