- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMS3Z24B
Diotec Semiconductors
MMS3Z24B
Zener - SOD-323 - 24V - 5mA - 2%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-323 - 24V - 5mA - 2%
Search Keywords: MMS3Z24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMS3Z24B
-
Alias/AKA:MMS3Z24BGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMS3Z24B RoHS compliant?
Yes, MMS3Z24B is RoHS compliant.
What is the lead time for MMS3Z24B?
The standard lead time for MMS3Z24B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0248
9,000
$0.0196
27,000
$0.0187
51,000
$0.0184
102,000
$0.0177
150,000
$0.0169
252,000
$0.0162
501,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing