- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MMFTP2319
MMFTP2319
Diotec Semiconductors
MOSFET - SOT-23 - P - -40V - -4.2A - 80mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SOT-23 - P - -40V - -4.2A - 80mΩ - 150°C
Search Keywords: MMFTP2319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMFTP2319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0821
6,000
$0.0786
9,000
$0.0784
12,000
$0.0774
27,000
$0.0742
51,000
$0.0713
102,000
$0.0711
150,000 +
$0.0678
Click for Quote
Log in
to unlock special pricing