Image is representational - see mfr. specs

MOSFET - SOT-23 - N - 40V - 3A - 72mΩ - 150°C,

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
MOSFET - SOT-23 - N - 40V - 3A - 72mΩ - 150°C,
Search Keywords: MMFTN490K
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Diotec Semiconductors
  • 部品番号:
    MMFTN490K
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85412900
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
3000
複数:
3000
8 Weeks 出荷できます 7/16/26
お取り寄せ
PRICE (USD)
数量
Unit Price
3,000
$0.0502
6,000
$0.0471
12,000
$0.0451
27,000
$0.0438
51,000
$0.0426
102,000
$0.0409
150,000
$0.0388
252,000 +
$0.0387
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!