- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MMFTN3422ASK
MMFTN3422ASK
Diotec Semiconductors
MOSFET - SOT-23 - N - 30V - 4.2A - 42mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SOT-23 - N - 30V - 4.2A - 42mΩ - 150°C
Search Keywords: MMFTN3422ASK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMFTN3422ASK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0476
6,000
$0.0447
12,000
$0.0428
27,000
$0.0416
51,000
$0.0404
102,000
$0.0388
150,000
$0.0368
252,000 +
$0.0368
Click for Quote
Log in
to unlock special pricing