- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MMFTN2316K
MMFTN2316K
Diotec Semiconductors
MOSFET - SOT-23 - N - 30V - 6.2A - 23.5mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SOT-23 - N - 30V - 6.2A - 23.5mΩ - 150°C
Search Keywords: MMFTN2316K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMFTN2316K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0305
9,000
$0.0286
27,000
$0.0270
51,000
$0.0266
102,000
$0.0259
150,000
$0.0237
252,000
$0.0236
501,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing