- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMDT5112W
MMDT5112W
Diotec Semiconductors
Biased BJT - SOT-323 - PNP - 22kΩ - 22kΩ - 50V - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Biased BJT - SOT-323 - PNP - 22kΩ - 22kΩ - 50V - 150°C
Search Keywords: MMDT5112W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMDT5112W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0171
6,000
$0.0144
9,000
$0.0143
27,000
$0.0135
51,000
$0.0129
102,000
$0.0125
252,000
$0.0116
501,000 +
$0.0112
Click for Quote
Log in
to unlock special pricing