- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- MMBZ5V6CA-AQ
MMBZ5V6CA-AQ
Diotec Semiconductors
ESD - SOT-23 - 8V - 3V - 5µA - Bidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOT-23 - 8V - 3V - 5µA - Bidirectional - AEC-Q101
Search Keywords: MMBZ5V6CAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBZ5V6CA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0407
6,000
$0.0382
12,000
$0.0365
27,000
$0.0360
51,000
$0.0345
102,000
$0.0332
150,000
$0.0331
252,000 +
$0.0330
Click for Quote
Log in
to unlock special pricing