- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- MMBZ15CA
Diotec Semiconductors
MMBZ15CA
ESD - SOT-23 - 21V - 12V - 0.05µA - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - SOT-23 - 21V - 12V - 0.05µA - Bidirectional
Search Keywords: MMBZ15CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBZ15CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBZ15CA RoHS compliant?
Yes, MMBZ15CA is RoHS compliant.
What is the lead time for MMBZ15CA?
The standard lead time for MMBZ15CA is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0600
6,000
$0.0598
9,000
$0.0574
12,000
$0.0572
27,000
$0.0542
51,000
$0.0541
102,000
$0.0521
150,000 +
$0.0495
Click for Quote
Log in
to unlock special pricing