- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTRC118SS
Diotec Semiconductors
MMBTRC118SS
Biased BJT - SOT-23 - NPN - 2.2kΩ - 10kΩ - 50V - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Biased BJT - SOT-23 - NPN - 2.2kΩ - 10kΩ - 50V - 150°C
Search Keywords: MMBTRC118SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTRC118SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBTRC118SS RoHS compliant?
Yes, MMBTRC118SS is RoHS compliant.
What is the lead time for MMBTRC118SS?
The standard lead time for MMBTRC118SS is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0217
9,000
$0.0171
27,000
$0.0164
51,000
$0.0161
102,000
$0.0155
150,000
$0.0147
252,000
$0.0141
501,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing